-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA182IDRCT-ND
|
DigiKey | 36-V, 5-MHZ, SINGLE, LOW-NOISE, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1425 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
595-OPA182IDR
|
Mouser Electronics | Precision Amplifiers Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 8-SOIC -40 to 125 RoHS: Compliant | 2985 |
|
$1.2000 / $2.7400 | Buy Now |
DISTI #
OPA182IDR
|
TME | IC: operational amplifier, 5MHz, Ch: 1, SO8, ±2.25÷18VDC,4.5÷36VDC Min Qty: 1 | 0 |
|
$1.6100 / $2.5000 | RFQ |
|
Ameya Holding Limited | 46045 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 36-V, 5-MHZ, SINGLE, LOW-NOISE, | 203 |
|
$1.2832 / $2.1750 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Precision OpAmps ROHS Purchase Online, Ship Immediately | 243 |
|
$1.1785 / $1.5478 | Buy Now |
|
LCSC | 5MHz 450nV 50pA 3.6MHz Single SOIC-8 Precision OpAmps ROHS | 203 |
|
$1.3094 / $2.2194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA182IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA182IDR
Texas Instruments
Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 141 dB | |
Common-mode Reject Ratio-Nom | 168 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31622776 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA182IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA182IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA182IDT | Highest-precision, 36-V, 5-MHz, single, low-noise, zero-drift, MUX-friendly amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA182IDR vs OPA182IDT |