-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero drift (10µV, 0.001µV/°C), MUX-friendly, low power, RRO, CMOS precision op amp 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51490-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
719 In Stock |
|
$1.2670 / $2.8800 | Buy Now |
DISTI #
595-OPA187IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Zero drift (10uV, 0.001uV/C), MUX-friendly, low-noise, RRO, CMOS precision op amp 5-SOT-23 -40 to 125 RoHS: Compliant | 10740 |
|
$1.1700 / $2.3100 | Buy Now |
DISTI #
OPA187IDBVT
|
TME | IC: operational amplifier, 550kHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$1.7500 / $2.6300 | RFQ |
|
Ameya Holding Limited | 113239 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | 57100 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA187IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA187IDBVT
Texas Instruments
Zero drift (10µV, 0.001µV/°C), MUX-friendly, low power, RRO, CMOS precision op amp 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.145 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 550 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA187IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA187IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POPA187IDBVR | 1µV Vos, 0.005µV/°C, Rail-to-Rail Output, Low-Power 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA187IDBVT vs POPA187IDBVR |