-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49845-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6940 In Stock |
|
$1.2925 / $2.9300 | Buy Now |
DISTI #
595-OPA2187IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1AuV Vos, 0.005AuV/A C Low-Power 36V RoHS: Compliant | 18254 |
|
$1.5700 / $2.4700 | Buy Now |
DISTI #
OPA2187IDR
|
TME | IC: operational amplifier, 550kHz, Ch: 2, SO8, reel,tape, IB: 7.5nA Min Qty: 1 | 0 |
|
$2.2800 / $3.5500 | RFQ |
|
Ameya Holding Limited | 13985 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 208 |
|
$1.8038 / $1.9046 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC | 69000 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2187IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2187IDR
Texas Instruments
Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP8,.23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-06-29 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.00035 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.29 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 550 | |
Voltage Gain-Min | 1000000 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA2187IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2187IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2187ID | Zero-drift (10µV, 0.001µV/C°), MUX-friendly, low power, RRO, CMOS precision op amp (dual) 8-SOIC -40 to 125 | Texas Instruments | OPA2187IDR vs OPA2187ID |