-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9931
|
Newark | Op Amp, Precision, 20Khz, Vssop-10, No. Of Amplifiers:2 Amplifier, Bandwidth:20Mhz, Slew Rate:10V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2320SAIDGST Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5000 | Buy Now |
DISTI #
28AH4497
|
Newark | Op Amp, 20Mhz, 10V/Us, 40000Uv, Vssop-10, No. Of Amplifiers:2 Amplifier, Bandwidth:20Mhz, Slew Rate:10V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Vssop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS OPA2320SAIDGST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5200 / $5.4300 | Buy Now |
DISTI #
296-48160-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
810 In Stock |
|
$2.2755 / $4.5300 | Buy Now |
DISTI #
595-OPA2320SAIDGST
|
Mouser Electronics | Precision Amplifiers Prec 20MHz 0.9pA RRIO CMOS Op Amp RoHS: Compliant | 12567 |
|
$2.2700 / $4.5300 | Buy Now |
DISTI #
OPA2320SAIDGST
|
TME | IC: operational amplifier, 20MHz, Ch: 2, VSSOP10, reel,tape Min Qty: 1 | 0 |
|
$3.0700 / $4.6000 | RFQ |
|
Ameya Holding Limited | 26350 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP RR CMOS 20MHZ 10VSSOP | 6000 |
|
RFQ | |
DISTI #
3004898
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.4534 / $5.3485 | Buy Now |
DISTI #
3004898
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.7045 / $5.0230 | Buy Now |
DISTI #
3004898RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.7045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2320SAIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2320SAIDGST
Texas Instruments
Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Bias Current-Max (IIB) @25C | 9e-7 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 9e-7 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 63100 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2320SAIDGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2320SAIDGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2320SAIDGSR | Dual, precision, zero-crossover, 20-MHz, 0.9-pA Ib, RRIO, CMOS operational amplifier 10-VSSOP -40 to 125 | Texas Instruments | OPA2320SAIDGST vs OPA2320SAIDGSR |