-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-OPA2333AIDGKRG4
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8V 17uA 2uV micro PWR CMOS 0-Drift RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
|
Win Source Electronics | IC OPAMP ZRO-DRFT 350KHZ 8VSSOP | 35000 |
|
$3.0080 / $4.5120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2333AIDGKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2333AIDGKRG4
Texas Instruments
1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2333AIDGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2333AIDGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2333AIDGKR | 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2333AIDGKRG4 vs OPA2333AIDGKR |
OPA2333AQDGKRQ1 | Automotive, 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-VSSOP | Texas Instruments | OPA2333AIDGKRG4 vs OPA2333AQDGKRQ1 |
OPA2333AIDGKT | 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2333AIDGKRG4 vs OPA2333AIDGKT |
OPA2333AIDGKTG4 | 1.8-V, 17-µA, two-channel, micropower zero-drift CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2333AIDGKRG4 vs OPA2333AIDGKTG4 |