-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4503
|
Newark | Ic, Op Amp, Cmos, Smd, Msop8, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:1.6V/Μs, Supply Voltage Range:± 1.35V To ± 2.75V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA2335AIDGKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.5400 / $6.6600 | Buy Now |
DISTI #
296-13461-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2138 In Stock |
|
$2.7887 / $5.5600 | Buy Now |
DISTI #
595-OPA2335AIDGKT
|
Mouser Electronics | Operational Amplifiers - Op Amps 0.05uV/C max Single-Supply CMOS RoHS: Compliant | 2516 |
|
$2.7500 / $5.5300 | Buy Now |
DISTI #
V72:2272_07307973
|
Arrow Electronics | Op Amp Dual Auto Zero Amplifier R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2334 Container: Cut Strips | Americas - 75 |
|
$2.7090 / $5.4510 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, TSSOP | 74 |
|
$3.8693 / $6.2745 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, CMOS, 8 Pin, Plastic, TSSOP | 133 |
|
$7.4000 / $12.0000 | Buy Now |
DISTI #
OPA2335AIDGKT
|
TME | IC: operational amplifier, 2MHz, Ch: 2, VSSOP8, ±2.7÷5.5VDC, IB: 1nA Min Qty: 1 | 0 |
|
$3.7500 / $5.6300 | RFQ |
|
Ameya Holding Limited | IC OPAMP CHOPPER 2MHZ RRO 8VSSOP | 80700 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CHOPPER 2MHZ RRO 8VSSOP | 34080 |
|
$2.4500 / $3.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2335AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2335AIDGKT
Texas Instruments
Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2335AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2335AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2335AIDGKTG4 | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2335AIDGKT vs OPA2335AIDGKTG4 |
OPA2335AIDGK | DUAL OP-AMP, 5uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | OPA2335AIDGKT vs OPA2335AIDGK |
OPA2335AIDGKR | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2335AIDGKT vs OPA2335AIDGKR |
OPA2335AIDGKRG4 | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA2335AIDGKT vs OPA2335AIDGKRG4 |