-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-OPA2992IDDFRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$1.1975 / $2.7200 | Buy Now |
DISTI #
595-OPA2992IDDFR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 40-V, 10.6-MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-SOT-23-THIN -40 to 125 RoHS: Compliant | 3710 |
|
$1.1900 / $2.7100 | Buy Now |
DISTI #
OPA2992IDDFR
|
TME | IC: operational amplifier, 10.6MHz, Ch: 2, SOT23-8, reel,tape Min Qty: 1 | 0 |
|
$1.2500 / $2.0200 | RFQ |
|
Ameya Holding Limited | 58829 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT TSOT23-8 | 494 |
|
$1.0422 / $1.6475 | Buy Now |
|
Chips Pulse Industry Limited | TSOT-23-8 Operational Amplifier ROHS Purchase Online, Ship Immediately | 592 |
|
$0.9571 / $1.1760 | Buy Now |
|
LCSC | Dual 10pA 10.6MHz TSOT-23-8 Operational Amplifier ROHS | 494 |
|
$1.0635 / $1.6811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2992IDDFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2992IDDFR
Texas Instruments
Dual, 40V, 10.6MHz, rail-to-rail input and output low-offset-voltage low-noise op amp 8-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 8 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 5.68 mA | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10600 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA2992IDDFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2992IDDFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2991IDDFR | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-SOT-23-THIN -40 to 125 | Texas Instruments | OPA2992IDDFR vs OPA2991IDDFR |
OPA2140AIDR | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125 | Texas Instruments | OPA2992IDDFR vs OPA2140AIDR |
OPA2140AIDGKT | Dual-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | Texas Instruments | OPA2992IDDFR vs OPA2140AIDGKT |
OPA2209AIDR | Dual, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA2992IDDFR vs OPA2209AIDR |
OPA2991IPWR | Dual, 40-V, 4.5-MHz, low-power operational amplifier 8-TSSOP -40 to 125 | Texas Instruments | OPA2992IDDFR vs OPA2991IPWR |
LT1678IS8#TRPBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | OPA2992IDDFR vs LT1678IS8#TRPBF |
AD823AARZ-RL | 17 MHz, Rail-to-Rail FET Input Dual Amplifier | Analog Devices Inc | OPA2992IDDFR vs AD823AARZ-RL |
LT6020HDD#TRPBF | LT6020HDD#TRPBF | Analog Devices Inc | OPA2992IDDFR vs LT6020HDD#TRPBF |
OP284TRZ-EP-R7 | Precision RRIO Dual Op Amp | Analog Devices Inc | OPA2992IDDFR vs OP284TRZ-EP-R7 |
LT1498CS8#TRPBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | OPA2992IDDFR vs LT1498CS8#TRPBF |