-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4543
|
Newark | Op-Amp, Cmos, 3Mhz, 1.5V/Us, Sot-23-5, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:1.5V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA314AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3600 / $1.6300 | Buy Now |
DISTI #
296-39122-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6309 In Stock |
|
$0.5378 / $1.3900 | Buy Now |
DISTI #
595-OPA314AIDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps 3MHz,RRIO,1.8V CMOS Op Amp RoHS: Compliant | 20216 |
|
$0.5430 / $1.3900 | Buy Now |
|
Bristol Electronics | 206 |
|
RFQ | ||
|
Quest Components | 26 |
|
$1.3032 / $2.1720 | Buy Now | |
DISTI #
OPA314AIDBVT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SOT23-5, reel,tape Min Qty: 1 | 0 |
|
$0.7600 / $1.1300 | RFQ |
|
Ameya Holding Limited | OPA314AIDBVT 低功耗 运算放大器, 3MHz, 轨至轨输出, 1.8 → 5.5 V电源, 5针 SOT-23封装 | 58800 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 3MHZ RRO SOT23-5 | 29300 |
|
RFQ | |
DISTI #
C1S746203805788
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 110 |
|
$0.6750 / $1.2900 | Buy Now |
DISTI #
3004953
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3433 / $1.6238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA314AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA314AIDBVT
Texas Instruments
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.21 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA314AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA314AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA314AIDBVR | Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | OPA314AIDBVT vs OPA314AIDBVR |