-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7813
|
Newark | Op-Amp, Single, 350Khz, 0.16V/Us, Sc70-5, No. Of Amplifiers:1 Amplifier, Bandwidth:350Khz, Slew Rate:0.16V/Μs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA330AIDCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8600 / $2.4100 | Buy Now |
DISTI #
296-25615-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
301 In Stock |
|
$0.8902 / $2.0200 | Buy Now |
DISTI #
595-OPA330AIDCKR
|
Mouser Electronics | Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift RoHS: Compliant | 2746 |
|
$0.8550 / $2.0100 | Buy Now |
DISTI #
OPA330AIDCKR
|
TME | IC: operational amplifier, 350kHz, Ch: 1, SC70-5, reel,tape Min Qty: 1 | 0 |
|
$1.1400 / $1.8500 | RFQ |
|
Ameya Holding Limited | IC OPAMP CHOPPER 350KHZ SC70-5 | 7875 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 | 3864 |
|
$0.4737 / $0.8129 | Buy Now |
|
Chips Pulse Industry Limited | SC-70-5 General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 4636 |
|
$0.4351 / $0.5585 | Buy Now |
DISTI #
3004962
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9668 / $2.3485 | Buy Now |
DISTI #
3004962
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.5107 / $2.2098 | Buy Now |
DISTI #
3004962RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.5107 / $1.8852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA330AIDCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA330AIDCKR
Texas Instruments
Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOT | |
Package Description | GREEN, PLASTIC, MO-203, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.035 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA330AIDCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA330AIDCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA330AIDCKRG4 | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 5-SC70 -40 to 125 | Texas Instruments | OPA330AIDCKR vs OPA330AIDCKRG4 |
OPA330AIDCKT | Single, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 5-SC70 -40 to 125 | Texas Instruments | OPA330AIDCKR vs OPA330AIDCKT |