Datasheets
OPA3355EA/2K5 by:

2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125

Part Details for OPA3355EA/2K5 by Texas Instruments

Overview of OPA3355EA/2K5 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for OPA3355EA/2K5

Part # Distributor Description Stock Price Buy
DISTI # 296-29279-1-ND
DigiKey IC AMP VOLTAGE FEEDBACK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 220
In Stock
  • 1 $3.6000
  • 10 $3.2360
  • 25 $3.0588
  • 100 $2.6509
  • 250 $2.5150
  • 500 $2.2567
  • 1,000 $1.9032
  • 2,500 $1.8081
  • 5,000 $1.7401
$1.7401 / $3.6000 Buy Now
DISTI # 595-OPA3355EA/2K5
Mouser Electronics High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple RoHS: Compliant 175
  • 1 $3.6000
  • 10 $3.0600
  • 100 $2.6600
  • 250 $2.5200
  • 500 $2.2600
  • 1,000 $1.9100
  • 2,500 $1.8000
$1.8000 / $3.6000 Buy Now
Rochester Electronics OPA3355 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown RoHS: Compliant Status: Active Min Qty: 1 47500
  • 1 $1.9600
  • 25 $1.9200
  • 100 $1.8500
  • 500 $1.7700
  • 1,000 $1.6700
$1.6700 / $1.9600 Buy Now
Ameya Holding Limited IC OPAMP CMOS 200MHZ TRP 14TSSOP 16584
RFQ

Part Details for OPA3355EA/2K5

OPA3355EA/2K5 CAD Models

OPA3355EA/2K5 Part Data Attributes

OPA3355EA/2K5 Texas Instruments
Buy Now Datasheet
Compare Parts:
OPA3355EA/2K5 Texas Instruments 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bandwidth (3dB)-Nom 100 MHz
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Min 66 dB
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00005 µA
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 3
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Min 300 V/us
Slew Rate-Nom 300 V/us
Supply Current-Max 33 mA
Supply Voltage Limit-Max 7.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 200000
Voltage Gain-Min 10000
Wideband YES
Width 4.4 mm

Alternate Parts for OPA3355EA/2K5

This table gives cross-reference parts and alternative options found for OPA3355EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3355EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OPA3355EA/250G4 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125 Texas Instruments OPA3355EA/2K5 vs OPA3355EA/250G4
Part Number Description Manufacturer Compare
OPA3355UA/2K5G4 IC TRIPLE OP-AMP, 15000 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14, Operational Amplifier Texas Instruments OPA3355EA/2K5 vs OPA3355UA/2K5G4
OPA3355UAG4 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-SOIC -40 to 125 Texas Instruments OPA3355EA/2K5 vs OPA3355UAG4
OPA3355EA/250G4 2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125 Texas Instruments OPA3355EA/2K5 vs OPA3355EA/250G4
OPA3355UA/2K5 TRIPLE OP-AMP, 15000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments OPA3355EA/2K5 vs OPA3355UA/2K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA3355EA/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA3355EA/2K5 by Texas Instruments

  • Please alert me when OPA3355EA/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OPA3355EA/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA3355EA/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OPA3355EA/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA3355EA/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA3355EA/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: