-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | microPower, Rail-to-Rail Operational Amplifiers | 81836 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA347NA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA347NA
Texas Instruments
OP-AMP, 7000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.17 V/us | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for OPA347NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA347NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA347NA/3K | Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SOT-23 -55 to 125 | Texas Instruments | OPA347NA vs OPA347NA/3K |
OPA347NA/3KG4 | Micropower Rail-To-Rail Operational Amplifier 5-SOT-23 -55 to 125 | Texas Instruments | OPA347NA vs OPA347NA/3KG4 |
OPA347NA/250G4 | Micropower Rail-To-Rail Operational Amplifier 5-SOT-23 -55 to 125 | Texas Instruments | OPA347NA vs OPA347NA/250G4 |
OPA347NA/250 | Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 5-SOT-23 -55 to 125 | Texas Instruments | OPA347NA vs OPA347NA/250 |