-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Triple Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA3684IDBQT-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
42730 In Stock |
|
$6.1500 | Buy Now |
DISTI #
296-13647-1-ND
|
DigiKey | IC OPAMP CFA 3 CIRCUIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2181 / $9.2000 | Buy Now |
|
Rochester Electronics | OPA3684 Low-Power, Triple Current Feedback Operational Amplifier with Disable RoHS: Compliant Status: Active Min Qty: 1 | 42730 |
|
$5.2700 / $6.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA3684IDBQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA3684IDBQT
Texas Instruments
Low-Power, Triple Current Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 210 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 285 V/us | |
Slew Rate-Nom | 820 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 210000 | |
Wideband | YES | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for OPA3684IDBQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA3684IDBQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA3684IDBQR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | OPA3684IDBQT vs OPA3684IDBQR |
OPA3684IDBQTG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | OPA3684IDBQT vs OPA3684IDBQTG4 |
OPA3684IDBQRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | OPA3684IDBQT vs OPA3684IDBQRG4 |