-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade, quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO op amp 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40473-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
895 In Stock |
|
$0.9014 / $3.8100 | Buy Now |
DISTI #
595-OPA4322AQPWRQ1
|
Mouser Electronics | Operational Amplifiers - Op Amps 20-MHzLow-Noise1.8-V RRI/O, CMOS Op Amp RoHS: Compliant | 0 |
|
$0.9370 / $2.1200 | Order Now |
DISTI #
J56:1989_08485174
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$0.8484 / $0.8807 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 2000UV OFFSET-MAX, CMOS, PDSO14 | 151 |
|
$0.9488 / $1.7570 | Buy Now |
DISTI #
OPA4322AQPWRQ1
|
TME | IC: operational amplifier, 20MHz, Ch: 4, TSSOP14, ±1.8÷5.5VDC Min Qty: 1 | 0 |
|
$0.9600 / $1.4900 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 20MHZ RRO 14TSSOP | 5229 |
|
RFQ | |
|
Chip1Cloud | IC CMOS 4 CIRCUIT 14TSSOP / CMOS Operational Amplifier With Shutdown | 108500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA4322AQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA4322AQPWRQ1
Texas Instruments
Automotive-grade, quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO op amp 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for OPA4322AQPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA4322AQPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA4322AQPWQ1 | Automotive-grade, quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO op amp 14-TSSOP -40 to 125 | Texas Instruments | OPA4322AQPWRQ1 vs OPA4322AQPWQ1 |
OPA4322AIPWR | Quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4322AQPWRQ1 vs OPA4322AIPWR |
OPA4322AIPW | Quad, 5.5-V, 20-MHz, 65-mA output current, low noise (8.5-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | OPA4322AQPWRQ1 vs OPA4322AIPW |