Part Details for OPA4350UA by Burr-Brown Corp
Overview of OPA4350UA by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for OPA4350UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 1 |
|
$10.1550 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 3 |
|
$18.6982 / $20.0338 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, CMOS, 14 Pin, Plastic, SOP | 3 |
|
$10.6628 / $11.4244 | Buy Now |
|
Rochester Electronics | OPA4350 Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$6.7700 / $7.9600 | Buy Now |
Part Details for OPA4350UA
OPA4350UA CAD Models
OPA4350UA Part Data Attributes
|
OPA4350UA
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA4350UA
Burr-Brown Corp
Video Amplifier, 4 Func, CMOS, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |