Part Details for OPB720B-12Z by TT Electronics OPTEK Technology
Overview of OPB720B-12Z by TT Electronics OPTEK Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB720B-12Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3796
|
Newark | Sensor, Reflective, 0-12", Sensor Output:Sink, Sensing Range Max:305Mm, Supply Voltage Dc Min:4V, Supply Voltage Dc Max:7V, Output Current:50Ma, Product Range:Opb720B Series, Svhc:No Svhc (27-Jun-2018), Lead Length:991Mm, Operating Rohs Compliant: Yes |Tt Electronics/optek Technology OPB720B-12Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$15.5000 / $16.7600 | Buy Now |
DISTI #
365-2036-ND
|
DigiKey | SENSOR REFLECTIVE 305MM NPN OPEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
144 In Stock |
|
$15.7851 / $18.5100 | Buy Now |
DISTI #
70049770
|
RS | Sensor, Reflective, Long Range, 5V, 50 mA, 300 mW, Bulk | Optek (TT Electronics) OPB720B-12Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 | RFQ |
|
Future Electronics | OPB720B Series 7 V 890 nm Wire Mount Reflective Oprical Sensor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$14.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
400 Partner Stock |
|
$14.2400 / $16.6100 | Buy Now |
DISTI #
000000000003459194
|
Sager | Optical Switches, Reflective, Photo IC Output Reflective Sensor | 0 |
|
Buy Now | |
DISTI #
1652216
|
element14 Asia-Pacific | SENSOR, REFLECTIVE, 0-12" RoHS: Compliant Min Qty: 1 Container: Each | 170 |
|
$16.0135 / $16.3463 | Buy Now |
DISTI #
1652216
|
Farnell | SENSOR, REFLECTIVE, 0-12" RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 170 |
|
$13.3464 / $14.9032 | Buy Now |
|
Master Electronics | RoHS: Compliant |
400 Partner Stock |
|
$14.2400 / $16.6100 | Buy Now |
Part Details for OPB720B-12Z
OPB720B-12Z CAD Models
OPB720B-12Z Part Data Attributes:
|
OPB720B-12Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB720B-12Z
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 1mm Min, 305mm Max, 0.80-3.50V, Rectangular, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 8.38 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 17.15 mm | |
Measurement Range-Max (mm) | 305 mm | |
Measurement Range-Min (mm) | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.80-3.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Termination Type | CABLE |