Part Details for OPB743 by Bedford Opto Technology Ltd
Overview of OPB743 by Bedford Opto Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB743
OPB743 CAD Models
OPB743 Part Data Attributes:
|
OPB743
Bedford Opto Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
OPB743
Bedford Opto Technology Ltd
Reflective Object Sensor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BEDFORD OPTO TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Gap Size | 3.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.2 mA | |
Output Voltage-Max | 30 V | |
Surface Mount | NO |