Part Details for OPB743 by TT Electronics Resistors
Overview of OPB743 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB743
OPB743 CAD Models
OPB743 Part Data Attributes
|
OPB743
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB743
TT Electronics Resistors
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Additional Feature | 100NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for OPB743
This table gives cross-reference parts and alternative options found for OPB743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB743 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB743 vs OPB743 |
OPB742 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB743 vs OPB742 |
OPB742 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.01mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB743 vs OPB742 |
OPB740 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB743 vs OPB740 |
OPB744 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB743 vs OPB744 |
OPB741 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics OPTEK Technology | OPB743 vs OPB741 |
R-205-A | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control | OPB743 vs R-205-A |
R-200-A | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.16mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control | OPB743 vs R-200-A |
OPB741 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.05mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 | TT Electronics Resistors | OPB743 vs OPB741 |