-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8088
|
Newark | Photo Interrupter, Reflective, 3.81Mm, Sensor Output:Darlington Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:3.81Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:15V, Forward Rohs Compliant: Yes |Tt Electronics/optek Technology OPB745 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1258 |
|
$3.1400 / $3.6000 | Buy Now |
DISTI #
08F2653
|
Newark | Object Sensor, Phototransistor, Sensor Output Type:Darlington Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:3.81Mm, Forward Current If:40Ma, Reverse Voltage Vr:2V, Collector Emitter Voltage V(Br)Ceo:15V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB745 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.1400 | Buy Now |
DISTI #
365-1015-ND
|
DigiKey | SENSR OPTO TRANS 3.81MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2111 In Stock |
|
$3.0800 / $3.7500 | Buy Now |
DISTI #
70048699
|
RS | Sensor, Reflective, Photodarlington, 2V Emitter, 15V Detector, 935NM, 100 mW | Optek (TT Electronics) OPB745 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 902 |
|
$2.4700 | Buy Now |
|
Future Electronics | OPB745 Series 15 V 890 nm 40 mA Photodarlington Reflective Object Sensor RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 25 Container: Box | 0Box |
|
$2.8300 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Reflective Sensor - 890nm Emmiter - Photodarlington Output - 0.15" Reflective Distance - 0.15" Leads RoHS: Compliant |
870 In Stock |
|
$2.8700 / $3.3500 | Buy Now |
DISTI #
69764203
|
Verical | Photoelectric Sensor Reflective NPN 0.00762m 4-Pin RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2333 | Americas - 500 |
|
$4.4371 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | POSITION, LINEAR SENSOR-DIFFUSE, 3.81-3.81mm, 1mA, RECTANGULAR, THROUGH HOLE MOUNT | 17 |
|
$4.1400 / $6.2100 | Buy Now |
DISTI #
OPB745
|
TME | Sensor: photoelectric, diffuse-reflective, Range: 3.81mm, PIN: 4 Min Qty: 1 | 17 |
|
$4.5500 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB745
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB745
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | 250NA DARK CURRENT | |
Body Breadth | 5.08 mm | |
Body Height | 15.24 mm | |
Body Length or Diameter | 17.78 mm | |
Gap Size | 3.2 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Darlington | |
Output Current-Max | 1 mA | |
Output Range | 1mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 15 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |