-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8456
|
Newark | Slotted Switch, Transistor, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:9.53Mm, Aperture Width:1.52Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, External Depth:0.43" Rohs Compliant: Yes |Tt Electronics/optek Technology OPB815WZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$4.7000 / $5.3200 | Buy Now |
DISTI #
61M8096
|
Newark | Transmissive Photo Interrupter, Phototransistor, 20 Ma, 1.7 V, 2 V, 9.5 Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB815WZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6204 |
|
$4.7000 / $5.3200 | Buy Now |
DISTI #
365-1400-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14268 In Stock |
|
$4.8070 / $5.7900 | Buy Now |
DISTI #
70048702
|
RS | Sensor, Transmissive, Deep Gap Slotted Optical Switch, 9.53mm Slot, 890NM | Optek (TT Electronics) OPB815WZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4648 |
|
$4.8100 / $5.7900 | Buy Now |
|
Future Electronics | OPB815L Series 30 V 890 nm 50 mA Phototransistor Deep Gap Slotted Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.4800 / $5.1800 | Buy Now |
|
Onlinecomponents.com | Wide Slotted Optical Switch - 890nm Emitter - Phototransistor Output - Slot 0.375 Wide 0.43 Deep - 24"/26AWG Wires RoHS: Compliant |
1832 In Stock |
|
$4.4100 / $5.1400 | Buy Now |
DISTI #
78439527
|
Verical | Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2318 | Americas - 1800 |
|
$5.3912 / $6.6840 | Buy Now |
DISTI #
000000000003459259
|
Sager | Optical Switches, Transmissive, Phototransistor Output .375in Slot Ir Min Qty: 1 | 2115 |
|
$5.2200 / $5.8900 | Buy Now |
DISTI #
1139949
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 632 |
|
$4.7549 / $5.4490 | Buy Now |
DISTI #
1497919
|
element14 Asia-Pacific | PHOTO INTERRUPTER, TRANSMISSIVE, 9.5MM RoHS: Compliant Min Qty: 1 Container: Each | 24115 |
|
$5.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB815WZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB815WZ
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 3.5 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 9.53 mm |