Part Details for OPB920DZ by TT Electronics OPTEK Technology
Overview of OPB920DZ by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB920DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P7989
|
Newark | Photologic Right Angle Infrared Switch Inverted Oc/Plastic Bag Rohs Compliant: Yes |Tt Electronics/optek Technology OPB920DZ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $7.1900 | Buy Now |
DISTI #
OPB920DZ-ND
|
DigiKey | SENSOR OPT SLOT OPEN COLLECT MOD Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9850 | Buy Now |
DISTI #
70049401
|
RS | Sensor, Photologic, Right Angle Infrared Switch, Inverted, Oc, Bulk | Optek (TT Electronics) OPB920DZ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1100 / $8.9000 | Buy Now |
DISTI #
000000000003459608
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$6.8500 | Buy Now |
Part Details for OPB920DZ
OPB920DZ CAD Models
OPB920DZ Part Data Attributes:
|
OPB920DZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB920DZ
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |