-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, 5Mbps, Through Hole Mount, ROHS COMPLIANT, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0606
|
Newark | Receiver, Fo, 5Mb, St, Wavelength Typ:840Nm, Data Rate Max:0.005Gbps, Data Transmission Distance:-, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Tt Electronics/optek Technology OPF522 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$20.2400 / $23.5700 | Buy Now |
DISTI #
52F6157
|
Newark | Fiber Optic Detector, 0.005Gbps, Wavelength Typ:840Nm, Data Rate Max:0.005Gbps, Data Transmission Distance:-, Product Range:-, Output Current Range:0.005 To 0.25Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPF522 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 | Buy Now |
DISTI #
365-1843-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
186 In Stock |
|
$20.7901 / $24.2000 | Buy Now |
DISTI #
70049132
|
RS | Opf522 5Mbd Fibre Optic Receiver, Square, St Connector | Optek (TT Electronics) OPF522 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2600 / $22.6600 | RFQ |
|
Future Electronics | OFP Series 5 MBd 840 nm 7 V 40-DIP Through Hole 5 MBd Fiber Optic Receiver RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tray | 0Tray |
|
$20.3900 / $20.7600 | Buy Now |
|
Onlinecomponents.com | RX Optical Fiber 3-Pin Tray RoHS: Compliant |
24 In Stock |
|
$17.0300 / $21.8500 | Buy Now |
DISTI #
000000000003459925
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Receiver 5Mb Min Qty: 50 | 0 |
|
$20.4400 / $20.9600 | Buy Now |
|
Master Electronics | RX Optical Fiber 3-Pin Tray RoHS: Compliant |
24 In Stock |
|
$17.0300 / $21.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPF522
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF522
TT Electronics OPTEK Technology
Receiver, 5Mbps, Through Hole Mount, ROHS COMPLIANT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Breadth | 7.98 mm | |
Body Height | 12.7 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 100/140 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 840 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for OPF522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFD3878-002 | Receiver, ST Connector, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF522 vs HFD3878-002 |
OPF522 | Receiver, 5Mbps, Through Hole Mount, ROHS COMPLIANT, 3 PIN | TT Electronics Resistors | OPF522 vs OPF522 |