Part Details for OPI8012 by Texas Instruments
Overview of OPI8012 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPI8012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPI8012-ND
|
DigiKey | OPTOISO 3.54KV PSH PULL Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12446 In Stock |
|
$1.4000 | Buy Now |
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 1.5kv Isolation | 3 |
|
$2.0873 / $2.2688 | Buy Now |
|
Rochester Electronics | Logic IC Output Optocoupler, 3540V Isolation, 0.2MBps ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 12446 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for OPI8012
OPI8012 CAD Models
OPI8012 Part Data Attributes
|
OPI8012
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPI8012
Texas Instruments
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.2 Mbps, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.2 MBps | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 1.4 | |
Isolation Voltage-Max | 3540 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.75 V |