Part Details for OPL800TXV by TT Electronics OPTEK Technology
Overview of OPL800TXV by TT Electronics OPTEK Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPL800TXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K5228
|
Newark | Schmitt-Trigger Output Photo Ic, to-18 Rohs Compliant: Yes |Tt Electronics/optek Technology OPL800TXV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2200 / $34.1900 | Buy Now |
DISTI #
2266-OPL800TXV-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$32.8700 / $35.4900 | Buy Now |
DISTI #
OPL800TXV-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4991 | Buy Now |
DISTI #
V36:1790_14711140
|
Arrow Electronics | Photodetector 3-Pin TO-18 Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks Date Code: 2102 | Americas - 98 |
|
$33.6500 | Buy Now |
DISTI #
70049022
|
RS | Photologic Hermetic Sensor, | Optek (TT Electronics) OPL800TXV RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9700 / $36.6300 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$31.7500 | Buy Now |
|
Onlinecomponents.com |
100 Partner Stock |
|
$33.2100 / $38.7400 | Buy Now | |
|
Quest Components | LOGIC OUTPUT PHOTO IC | 7 |
|
$29.7668 | Buy Now |
|
Quest Components | LOGIC OUTPUT PHOTO IC | 12 |
|
$59.7812 / $66.4236 | Buy Now |
DISTI #
000000000003460118
|
Sager | Photo IC Sensors PHOTOLOGIC HERMETIC SENSOR | 0 |
|
Buy Now |
Part Details for OPL800TXV
OPL800TXV CAD Models
OPL800TXV Part Data Attributes:
|
OPL800TXV
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL800TXV
TT Electronics OPTEK Technology
Logic Output Photo IC, HERMETIC TO-18, 3PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC TO-18, 3PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE, HIGH RELIABILITY | |
Application | SWITCHING | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 4.65 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |