Part Details for OPP-03-01-T-S-E-AT by Samtec Inc
Overview of OPP-03-01-T-S-E-AT by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPP-03-01-T-S-E-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-OPP-03-01-T-S-E-AT-ND
|
DigiKey | .100" ONE PIECE POWER INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
OPP-03-01-T-S-E-AT
|
Avnet Americas | Conn Power PIN 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port - Rail/Tube (Alt: OPP-03-01-T-S-E-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8200 / $4.3300 | Buy Now |
DISTI #
200-OPP0301TSEAT
|
Mouser Electronics | Headers & Wire Housings .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$2.1800 / $4.3300 | Order Now |
|
Onlinecomponents.com | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.7500 / $4.3300 | Buy Now |
DISTI #
OPP-03-01-T-S-E-AT
|
Avnet Americas | Conn Power PIN 3 POS 2.54mm Solder RA SMD 3 Terminal 1 Port - Rail/Tube (Alt: OPP-03-01-T-S-E-AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8200 / $4.3300 | Buy Now |
DISTI #
000000000001340101
|
Sager | Headers & Wire Housings .100 One Piece Power Interface Min Qty: 1 | 0 |
|
$2.6100 / $4.3300 | Buy Now |
|
Master Electronics | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.7500 / $4.3300 | Buy Now |
DISTI #
5cd90d40cd7c1c4c3863cca2
|
Samtec | .100" One Piece Power Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.7500 / $4.3300 | Buy Now |
Part Details for OPP-03-01-T-S-E-AT
OPP-03-01-T-S-E-AT CAD Models
OPP-03-01-T-S-E-AT Part Data Attributes:
|
OPP-03-01-T-S-E-AT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
OPP-03-01-T-S-E-AT
Samtec Inc
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.367 inch | |
Body Length | 0.33 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 9.6 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 2.224 N |