Part Details for OPP-10-01-T-S-AB by Samtec Inc
Overview of OPP-10-01-T-S-AB by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPP-10-01-T-S-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-OPP-10-01-T-S-AB-ND
|
DigiKey | .100" ONE PIECE POWER INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
DISTI #
OPP-10-01-T-S-AB
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Rail/Tube (Alt: OPP-10-01-T-S-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2300 / $3.6200 | Buy Now |
DISTI #
200-OPP1001TSAB
|
Mouser Electronics | Headers & Wire Housings .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.6200 | Order Now |
|
Onlinecomponents.com | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.6200 | Buy Now |
DISTI #
OPP-10-01-T-S-AB
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Rail/Tube (Alt: OPP-10-01-T-S-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2300 / $3.6200 | Buy Now |
DISTI #
OPP-10-01-T-S-AB
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Rail/Tube (Alt: OPP-10-01-T-S-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2300 / $3.6200 | Buy Now |
DISTI #
000000000001340118
|
Sager | Headers & Wire Housings .100 One Piece Power Interface Min Qty: 1 | 0 |
|
$2.0100 / $3.6200 | Buy Now |
|
Master Electronics | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.6200 | Buy Now |
DISTI #
5cd90e00cd7c1c4c3864a347
|
Samtec | .100" One Piece Power Interface RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tube | 0 |
|
$1.1300 / $3.6200 | Buy Now |
Part Details for OPP-10-01-T-S-AB
OPP-10-01-T-S-AB CAD Models
OPP-10-01-T-S-AB Part Data Attributes
|
OPP-10-01-T-S-AB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
OPP-10-01-T-S-AB
Samtec Inc
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.33 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 9.6 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |