Part Details for OPP-10-01-T-S-AD by Samtec Inc
Overview of OPP-10-01-T-S-AD by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OPP-10-01-T-S-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y9665
|
Newark | .100" One Piece Power Interface Rohs Compliant: Yes |Samtec OPP-10-01-T-S-AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $5.7500 | Buy Now |
DISTI #
612-OPP-10-01-T-S-AD-ND
|
DigiKey | .100" ONE PIECE POWER INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
DISTI #
OPP-10-01-T-S-AD
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Rail/Tube (Alt: OPP-10-01-T-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$2.2300 / $3.6200 | Buy Now |
DISTI #
200-OPP1001TSAD
|
Mouser Electronics | Headers & Wire Housings .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.6200 | Order Now |
|
Onlinecomponents.com | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.6200 | Buy Now |
DISTI #
OPP-10-01-T-S-AD
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Rail/Tube (Alt: OPP-10-01-T-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$2.2300 / $3.6200 | Buy Now |
DISTI #
OPP-10-01-T-S-AD
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Rail/Tube (Alt: OPP-10-01-T-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$2.2300 / $3.6200 | Buy Now |
DISTI #
000000000001091412
|
Sager | Headers & Wire Housings .100 One Piece Power Interface Min Qty: 1 | 0 |
|
$2.0100 / $3.6200 | Buy Now |
DISTI #
OPP-10-01-T-S-AD
|
Avnet Abacus | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port (Alt: OPP-10-01-T-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 54 |
|
Buy Now | |
|
Master Electronics | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.6200 | Buy Now |
Part Details for OPP-10-01-T-S-AD
OPP-10-01-T-S-AD CAD Models
OPP-10-01-T-S-AD Part Data Attributes
|
OPP-10-01-T-S-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
OPP-10-01-T-S-AD
Samtec Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 4 Days | |
Body Breadth | 0.26 inch | |
Body Depth | 0.118 inch | |
Body Length | 1.03 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |