Part Details for OPP-10-01-TM-S-AB by Samtec Inc
Overview of OPP-10-01-TM-S-AB by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPP-10-01-TM-S-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPP-10-01-TM-S-AB
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Bulk (Alt: OPP-10-01-TM-S-AB) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" One Piece Power Interface | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
OPP-10-01-TM-S-AB
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Bulk (Alt: OPP-10-01-TM-S-AB) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
OPP-10-01-TM-S-AB
|
Avnet Americas | Conn Power PIN 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port - Bulk (Alt: OPP-10-01-TM-S-AB) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001673033
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" One Piece Power Interface | 0 |
|
$2.4300 / $3.7100 | Buy Now |
Part Details for OPP-10-01-TM-S-AB
OPP-10-01-TM-S-AB CAD Models
OPP-10-01-TM-S-AB Part Data Attributes
|
OPP-10-01-TM-S-AB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
OPP-10-01-TM-S-AB
Samtec Inc
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |