Part Details for OPV300 by TT Electronics OPTEK Technology
Overview of OPV300 by TT Electronics OPTEK Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPV300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9037
|
Newark | Laser Diode, Vcsel, 850 Nm, 2.5 Gbps, 12 Ma, To-46, 3, 1.5 Mw Rohs Compliant: Yes |Tt Electronics/optek Technology OPV300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$13.0400 / $15.2500 | Buy Now |
DISTI #
53H7378
|
Newark | Diode, Laser, 850Nm, 2.5Gbps, 1.5Mw, Wavelength Typ:850Nm, No. Of Pins:3Pins, Diode Case Style:To-46, Output Power:1.5Mw, Data Rate Max:2.5Gbps, Laser Class:Class 1M, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Tt Electronics/optek Technology OPV300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2100 | Buy Now |
DISTI #
365-1877-ND
|
DigiKey | LASER DIODE 850NM 1.5MW TO46 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2356 In Stock |
|
$13.3980 / $15.6600 | Buy Now |
DISTI #
70048982
|
RS | Vcsel, TO-46 Flat Window, | Optek (TT Electronics) OPV300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4600 / $14.6600 | RFQ |
|
Onlinecomponents.com | VCSEL - 850nm - 1.5mW - 2.5Gbps - TO-18 Flat Window RoHS: Compliant |
50 In Stock |
|
$11.6300 / $14.9200 | Buy Now |
DISTI #
1840467
|
element14 Asia-Pacific | LASER DIODE RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$13.6362 / $15.3663 | Buy Now |
DISTI #
1840467
|
Farnell | LASER DIODE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 56 |
|
$13.2813 / $15.1447 | Buy Now |
|
Master Electronics | VCSEL - 850nm - 1.5mW - 2.5Gbps - TO-18 Flat Window RoHS: Compliant |
50 In Stock |
|
$11.6300 / $14.9200 | Buy Now |
Part Details for OPV300
OPV300 CAD Models
OPV300 Part Data Attributes
|
OPV300
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV300
TT Electronics OPTEK Technology
VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, TO-18, Through Hole Mount, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | TO-18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Height | 3.66 mm | |
Body Length or Diameter | 4.67 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | ATM, GBE | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-18 | |
Rise Time | 0.1 ns | |
Spectral Width | 0.85 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | NO | |
Threshold Current-Min | 3 mA | |
Transmission Type | DIGITAL |