-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode, 830nm, ROHS COMPLIANT, TO-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1878-ND
|
DigiKey | LASER DIODE 850NM 1.5MW TO46 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
161 In Stock |
|
$13.1401 / $15.9000 | Buy Now |
DISTI #
70048600
|
RS | Opv302, 1.5mW, mAximum Of 2.2 V, 3-Pin 860NM Laser Diode | Optek (TT Electronics) OPV302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 212 |
|
$8.4900 | Buy Now |
|
Future Electronics | 2.2 V 7 mA Radial Can 3 Lead Through Hole Laser Diode - TO-46 RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.7600 / $13.4000 | Buy Now |
|
Onlinecomponents.com | Laser Diode VCSELs-LD 860nm 1.5mW 3-Pin TO-46 Box RoHS: Compliant |
102 In Stock |
|
$12.7900 / $14.9200 | Buy Now |
DISTI #
1840468
|
element14 Asia-Pacific | LASER DIODE RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$14.0879 / $14.4983 | Buy Now |
|
Master Electronics | Laser Diode VCSELs-LD 860nm 1.5mW 3-Pin TO-46 Box RoHS: Compliant |
102 In Stock |
|
$12.7900 / $14.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPV302
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPV302
TT Electronics OPTEK Technology
Laser Diode, 830nm, ROHS COMPLIANT, TO-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TT Electronics | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1.5 mW | |
Peak Wavelength | 830 nm | |
Shape | ROUND | |
Threshold Current-Max | 3 mA |