-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0432500000G
|
Avnet Americas | Terminal Block, Pluggable, Header, 3.81 mm, 4 Positions, 10 A, 300 V, Through Hole Vertical - Bulk (Alt: OQ0432500000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1335 / $0.1655 | Buy Now |
DISTI #
649-220107-D041A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 4P 3.81MM HDR STR PLUGGABLE TERM BLK RoHS: Compliant | 7239 |
|
$0.1450 / $0.6800 | Buy Now |
DISTI #
20020107-D041A01LF
|
TTI | Pluggable Terminal Blocks 4P 3.81MM HDR STR PLUGGABLE TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 3086 In Stock |
|
$0.1920 / $0.3570 | Buy Now |
DISTI #
OQ0432500000G
|
Avnet Americas | Terminal Block, Pluggable, Header, 3.81 mm, 4 Positions, 10 A, 300 V, Through Hole Vertical - Bulk (Alt: OQ0432500000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1335 / $0.1655 | Buy Now |
DISTI #
OQ0432500000G
|
Avnet Americas | Terminal Block, Pluggable, Header, 3.81 mm, 4 Positions, 10 A, 300 V, Through Hole Vertical - Bulk (Alt: OQ0432500000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1335 / $0.1655 | Buy Now |
DISTI #
OQ0432500000G
|
Avnet Abacus | Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical (Alt: OQ0432500000G) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 2 Weeks, 4 Days | Abacus - 1240 |
|
Buy Now | |
|
New Advantage Corporation | Conn Wire to Board SKT 4 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 620 | 1240 |
|
$0.2236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ0432500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ0432500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for OQ0432500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0432500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTBP93VE/6 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | OQ0432500000G vs CTBP93VE/6 |
CTBP93VE/4 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | OQ0432500000G vs CTBP93VE/4 |
39511-6006 | Barrier Strip Terminal Block | Molex | OQ0432500000G vs 39511-6006 |
0395111006 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | OQ0432500000G vs 0395111006 |
39511-1006 | Barrier Strip Terminal Block | Molex | OQ0432500000G vs 39511-1006 |
39511-1506 | Barrier Strip Terminal Block | Molex | OQ0432500000G vs 39511-1506 |