Part Details for OQ0454500000G by Anytek Technology Corporation Ltd
Overview of OQ0454500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0454500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0016
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:20A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Oq 5.08Mm Series Rohs Compliant: Yes |Amphenol Anytek OQ0454500000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$0.1280 | Buy Now |
DISTI #
609-3898-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4645 In Stock |
|
$0.1650 / $0.8600 | Buy Now |
DISTI #
72298311
|
RS | OQ - 5.08 - 4P GREEN(RAL6018T) pin bright tin plated ,180 , close type | Amphenol - Anytek OQ0454500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 | RFQ |
DISTI #
ANYOQ0454500000G
|
Heilind Electronics | OQ 5.08 4P GREEN CLOSE STACKA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.1550 / $0.1810 | Buy Now | |
DISTI #
OQ0454500000G
|
TME | Pluggable terminal block, 5.08mm, ways: 4, straight, socket, male Min Qty: 2 | 72 |
|
$0.2110 / $0.7020 | Buy Now |
DISTI #
ANYOQ0454500000G
|
Interstate Connecting Components | OQ 5.08 4P GREEN CLOSE STACKA | 0 |
|
Buy Now | |
DISTI #
3810295
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 4WAY, TH RoHS: Compliant Min Qty: 10 Container: Each | 1852 |
|
$0.1737 / $0.3297 | Buy Now |
DISTI #
3810295
|
Farnell | TERMINAL BLOCK, HEADER, 4WAY, TH RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 1852 |
|
$0.2083 / $0.3514 | Buy Now |
Part Details for OQ0454500000G
OQ0454500000G CAD Models
OQ0454500000G Part Data Attributes:
|
OQ0454500000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0454500000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ0454500000G
This table gives cross-reference parts and alternative options found for OQ0454500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ0454500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ04543003J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04543003J0G |
OQ04542100J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04542100J0G |
OQ04552000J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04552000J0G |
OQ04532000J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04532000J0G |
OQ04536000J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04536000J0G |
OQ04544100J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04544100J0G |
OQ04542003J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04542003J0G |
OQ04558100J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04558100J0G |
OQ04558000J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ04558000J0G |
OQ0454C100J0G | Strip Terminal Block | Amphenol FCi | OQ0454500000G vs OQ0454C100J0G |