Part Details for OQ0600510100G by Anytek Technology Corporation Ltd
Overview of OQ0600510100G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ0600510100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-OQ0600510100G-ND
|
DigiKey | OQ-7.62-6P GREEN(RAL6018/T) , CO Min Qty: 7920 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3572 | Buy Now |
DISTI #
72312552
|
RS | OQ-7.62-6P Green(RAL6018/T) , CONTACT WITH G/F PLATED NL66/ MARK 90 Open | Amphenol - Anytek OQ0600510100G RoHS: Compliant Min Qty: 7920 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 | RFQ |
DISTI #
ANYOQ0600510100G
|
Heilind Electronics | OQ-7.62-6P GREENRAL6018T CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $3.8700 | Buy Now |
DISTI #
OQ0600510100G
|
TME | Pluggable terminal block, 7.62mm, ways: 6, angled 90°, socket Min Qty: 7920 | 0 |
|
$1.6700 | RFQ |
DISTI #
ANYOQ0600510100G
|
Interstate Connecting Components | OQ-7.62-6P GREENRAL6018T CONT | 0 |
|
Buy Now |