Part Details for OQ0954810000G by Anytek Technology Corporation Ltd
Overview of OQ0954810000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ0954810000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ0954810000G-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 5.08MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4084 | Buy Now |
DISTI #
72311911
|
RS | OQ 5.08 9P Grey/ LOGO , Close stackable right angle type | Amphenol - Anytek OQ0954810000G RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 | RFQ |
DISTI #
ANYOQ0954810000G
|
Heilind Electronics | OQ 5.08 9P GREY LOGO CLOSE S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4170 / $0.6080 | Buy Now | |
DISTI #
ANYOQ0954810000G
|
Interstate Connecting Components | OQ 5.08 9P GREY LOGO CLOSE S | 0 |
|
Buy Now |
Part Details for OQ0954810000G
OQ0954810000G CAD Models
OQ0954810000G Part Data Attributes
|
OQ0954810000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ0954810000G
Anytek Technology Corporation Ltd
Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |