-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-220107-C101A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 10P 3.50MM HDR STRT PLUGGABLE TERM BLK RoHS: Compliant | 0 |
|
$0.3960 / $1.1200 | Order Now |
DISTI #
OQ1012500000G
|
Avnet Abacus | BENOQ1012500000G (Alt: OQ1012500000G) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 2 Weeks, 4 Days | Abacus - 15680 |
|
Buy Now | |
|
New Advantage Corporation | Conn Wire to Board SKT 10 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 320 | 12480 |
|
$0.6101 / $0.6557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ1012500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1012500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |