Part Details for OQ1105800000G by Anytek Technology Corporation Ltd
Overview of OQ1105800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1105800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1105800000G-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 7.62MM Min Qty: 3080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8429 | Buy Now |
DISTI #
72312079
|
RS | OQ-7.62- 11P Grey , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ1105800000G RoHS: Compliant Min Qty: 3080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
DISTI #
ANYOQ1105800000G
|
Heilind Electronics | OQ-7.62- 11P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.7970 / $1.6700 | Buy Now | |
DISTI #
ANYOQ1105800000G
|
Interstate Connecting Components | OQ-7.62- 11P GREY CONTACT WI | 0 |
|
Buy Now |