Part Details for OQ1205500000G by Anytek Technology Corporation Ltd
Overview of OQ1205500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1205500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1205500000G-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 7.62MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9408 | Buy Now |
DISTI #
72312183
|
RS | OQ-7.62- 12P Green , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ1205500000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 | RFQ |
DISTI #
ANYOQ1205500000G
|
Heilind Electronics | OQ-7.62- 12P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8570 / $1.7940 | Buy Now | |
DISTI #
OQ1205500000G
|
TME | Connector: pluggable terminal block, socket, male, straight, THT Min Qty: 85 | 0 |
|
$1.0700 | RFQ |
DISTI #
ANYOQ1205500000G
|
Interstate Connecting Components | OQ-7.62- 12P GREEN CONTACT W | 0 |
|
Buy Now |