-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1232500000G
|
Avnet Americas | OQ12325000J0G-381 TB SOCKET VERTICAL - Bulk (Alt: OQ1232500000G) RoHS: Compliant Min Qty: 2160 Package Multiple: 270 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4071 / $0.4839 | Buy Now |
DISTI #
OQ1232500000G
|
Avnet Americas | Conn Wire to Board SKT 12 POS 3.81mm Solder ST Thru-Hole Box - Trays (Alt: OQ1232500000G) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 270 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.4071 / $0.4839 | Buy Now |
DISTI #
649-220107-D121A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 12P 3.81MM HDR STR PLUGGABLE TERM BLK RoHS: Compliant | 4234 |
|
$0.4140 / $0.9900 | Buy Now |
DISTI #
20020107-D121A01LF
|
TTI | Pluggable Terminal Blocks 12P 3.81MM HDR STR PLUGGABLE TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 270 Container: Each | Americas - 0 |
|
$0.4160 / $0.4390 | Buy Now |
DISTI #
OQ1232500000G
|
Avnet Abacus | Terminal Block, Header, 3.81 mm, 12 Ways, 10 A, 300 V, Through Hole Vertical (Alt: OQ1232500000G) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 18 Weeks, 0 Days | Abacus - 1890 |
|
Buy Now | |
|
New Advantage Corporation | Conn Wire to Board SKT 12 POS 3.81mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 270 | 1620 |
|
$0.6979 / $0.7542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ1232500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1232500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |