-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1232510000G
|
Avnet Americas | OQ12325100J0G-381 TB SOCKET RA - Bulk (Alt: OQ1232510000G) RoHS: Compliant Min Qty: 1995 Package Multiple: 285 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4397 / $0.5227 | Buy Now |
DISTI #
649-220110-D121A01LF
|
Mouser Electronics | Pluggable Terminal Blocks 12P 3.81MM HDR RA PLUGGABLE TERM BLK RoHS: Compliant | 2449 |
|
$0.4520 / $1.3800 | Buy Now |
|
Quest Components | 108 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
OQ1232510000G
|
Avnet Abacus | Terminal Block, Header, 3.81 mm, 12 Ways, 10 A, 300 V, Through Hole Right Angle (Alt: OQ1232510000G) RoHS: Compliant Min Qty: 285 Package Multiple: 285 Lead time: 18 Weeks, 0 Days | Abacus - 1995 |
|
Buy Now | |
|
New Advantage Corporation | -381 TB PLG SKT RA TMT RoHS: Compliant Min Qty: 1 Package Multiple: 285 | 1710 |
|
$0.7534 / $0.8142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OQ1232510000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1232510000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |