Part Details for OQ1332510000G by Anytek Technology Corporation Ltd
Overview of OQ1332510000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1332510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1332510000G-ND
|
DigiKey | TERM BLOCK HDR 13POS 3.81MM Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5609 | Buy Now |
DISTI #
71933774
|
RS | F1,OQ 3.8 12P Green , Right Angle Close NL66 @ MARK | Amphenol - Anytek OQ1332510000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ |
DISTI #
ANYOQ1332510000G
|
Heilind Electronics | OQ 3.8 13P GREEN RIGHT ANGLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5250 / $0.7660 | Buy Now | |
DISTI #
OQ1332510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 270 | 0 |
|
$0.5950 | RFQ |
Part Details for OQ1332510000G
OQ1332510000G CAD Models
OQ1332510000G Part Data Attributes
|
OQ1332510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ1332510000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |