Part Details for OQ1554000300G by Amphenol Corporation
Overview of OQ1554000300G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1554000300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1554000300G
|
Avnet Americas | OQ15540003J0G-508 TB SOC VER W/LATCH - Bulk (Alt: OQ1554000300G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.6309 / $0.6776 | Buy Now |
DISTI #
649-OQ15540003J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOC VER W/LATCH RoHS: Compliant | 0 |
|
$0.5990 / $0.6120 | Order Now |
Part Details for OQ1554000300G
OQ1554000300G CAD Models
OQ1554000300G Part Data Attributes
|
OQ1554000300G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1554000300G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ1554000300G
This table gives cross-reference parts and alternative options found for OQ1554000300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ1554000300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ15544003J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15544003J0G |
OQ15542003J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15542003J0G |
OQ15553000J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15553000J0G |
OQ15539000J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15539000J0G |
OQ15546100J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15546100J0G |
OQ15555100J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15555100J0G |
OQ15543100J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15543100J0G |
OQ15552000J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15552000J0G |
OQ15546003J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15546003J0G |
OQ15548103J0G | Strip Terminal Block | Amphenol FCi | OQ1554000300G vs OQ15548103J0G |