Part Details for OQ1554810300G by Amphenol Corporation
Overview of OQ1554810300G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1554810300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1554810300G
|
Avnet Americas | OQ15548103J0G-508 TB SOCKET RA W/LATCH - Bulk (Alt: OQ1554810300G) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Container: Bulk | 0 |
|
$0.6772 / $0.7274 | Buy Now |
DISTI #
649-OQ15548103J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET RA W/LATCH RoHS: Compliant | 0 |
|
$0.6360 / $0.6600 | Order Now |
DISTI #
OQ1554810300G
|
Avnet Americas | OQ15548103J0G-508 TB SOCKET RA W/LATCH - Bulk (Alt: OQ1554810300G) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Container: Bulk | 0 |
|
$0.6772 / $0.7274 | Buy Now |
DISTI #
OQ1554810300G
|
Avnet Americas | OQ15548103J0G-508 TB SOCKET RA W/LATCH - Bulk (Alt: OQ1554810300G) RoHS: Compliant Min Qty: 3040 Package Multiple: 3040 Container: Bulk | 0 |
|
$0.6772 / $0.7274 | Buy Now |
Part Details for OQ1554810300G
OQ1554810300G CAD Models
OQ1554810300G Part Data Attributes
|
OQ1554810300G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1554810300G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for OQ1554810300G
This table gives cross-reference parts and alternative options found for OQ1554810300G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OQ1554810300G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ15552000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15552000J0G |
OQ15534000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15534000J0G |
OQ15558100J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15558100J0G |
OQ15554000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15554000J0G |
OQ15555000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15555000J0G |
OQ1553C000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ1553C000J0G |
OQ1554C100J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ1554C100J0G |
OQ15556000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15556000J0G |
OQ15550000J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15550000J0G |
OQ15555100J0G | Strip Terminal Block | Amphenol FCi | OQ1554810300G vs OQ15555100J0G |