Part Details for OQ2371800300G by Anytek Technology Corporation Ltd
Overview of OQ2371800300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2371800300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2371800300G-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0018 | Buy Now |
DISTI #
72331502
|
RS | OQ-5.0- 23P Grey , CONTACT WITH TIN PLATED ,MARK 180? Close | Amphenol - Anytek OQ2371800300G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 | RFQ |
DISTI #
ANYOQ2371800300G
|
Heilind Electronics | OQ-5.0- 23P GREY CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9470 / $1.9840 | Buy Now | |
DISTI #
ANYOQ2371800300G
|
Interstate Connecting Components | OQ-5.0- 23P GREY CONTACT WITH | 0 |
|
Buy Now |