Part Details for OQ2412510000G by Anytek Technology Corporation Ltd
Overview of OQ2412510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ2412510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2412510000G-ND
|
DigiKey | TERM BLOCK HDR 24POS 90DEG 3.5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9558 | Buy Now |
DISTI #
71933762
|
RS | F1,OQ-3.5- 23P Green @ logo , close R/A triangle key lock NL66 | Amphenol - Anytek OQ2412510000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 | RFQ |
DISTI #
ANYOQ2412510000G
|
Heilind Electronics | OQ-3.5- 24P GREEN LOGO CLOS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.8710 / $1.8240 | Buy Now | |
DISTI #
OQ2412510000G
|
TME | Connector: pluggable terminal block, socket, male, angled 90° Min Qty: 125 | 0 |
|
$1.0900 | RFQ |
DISTI #
ANYOQ2412510000G
|
Interstate Connecting Components | OQ-3.5- 24P GREEN LOGO CLOS | 0 |
|
Buy Now |
Part Details for OQ2412510000G
OQ2412510000G CAD Models
OQ2412510000G Part Data Attributes:
|
OQ2412510000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
OQ2412510000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |