Part Details for OR2C40A5PS240-DB by Lattice Semiconductor Corporation
Overview of OR2C40A5PS240-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR2C40A5PS240-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR2C40A5PS240-DB-ND
|
DigiKey | FPGA ORCA SERIES 2 FAMILY Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$205.5700 | Buy Now |
|
Rochester Electronics | FPGA ORCA Series 2 Family 99.4K Gates 3600 Cells 277.78MHz 0.35um Technology 5V 240-Pin SQFP2 Tray RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$176.4100 / $207.5400 | Buy Now |