Part Details for ORM24D13.5 by Littelfuse Inc
Overview of ORM24D13.5 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORM24D13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4378
|
Newark | Time Delay Relay/ Box |Littelfuse ORM24D13.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4700 / $64.7500 | Buy Now |
DISTI #
ORM24D13.5-ND
|
DigiKey | RELAY TIME DELAY 3.5SEC 10A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9700 | Buy Now |
DISTI #
576-ORM24D13.5
|
Mouser Electronics | Time Delay & Timing Relays TIMEDELAYRELAY RoHS: Compliant | 0 |
|
$81.7800 / $85.9700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.9100 / $80.0100 | Buy Now | |
DISTI #
ORM24D13.5
|
TTI | Time Delay & Timing Relays TIMEDELAYRELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 616 In Stock |
|
$95.6700 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY | 0 |
|
$152.3223 / $159.9384 | RFQ |