Part Details for ORNTA1002AT0 by Vishay Intertechnologies
Overview of ORNTA1002AT0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA1002AT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0009
|
Newark | Ornta 10K 0.1%abs 0.05%ratio T0 E3 |Vishay ORNTA1002AT0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6500 / $4.2800 | Buy Now |
DISTI #
ORNTA1002AT0
|
Avnet Americas | Res Thin Film NET 10kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R - Tape and Reel (Alt: ORNTA1002AT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7280 / $5.1278 | Buy Now |
DISTI #
71-ORNTA1002AT0
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant | 500 |
|
$3.0300 / $5.7700 | Buy Now |
|
Future Electronics | ORNTA Series 10 V 10 kOhm Surface Mount Thin Film Resistor Array - MS-12AA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$3.7200 / $3.9500 | Buy Now |
DISTI #
ORNTA1002AT0
|
TTI | Resistor Networks & Arrays 10Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 3000 In Stock |
|
$2.3000 / $2.4400 | Buy Now |
DISTI #
ORNTA1002AT0
|
Avnet Americas | Res Thin Film NET 10kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R - Tape and Reel (Alt: ORNTA1002AT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7280 / $5.1278 | Buy Now |
DISTI #
ORNTA1002AT0
|
Avnet Americas | Res Thin Film NET 10kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R - Tape and Reel (Alt: ORNTA1002AT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7280 / $5.1278 | Buy Now |
Part Details for ORNTA1002AT0
ORNTA1002AT0 CAD Models
ORNTA1002AT0 Part Data Attributes
|
ORNTA1002AT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA1002AT0
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA1002AT0
This table gives cross-reference parts and alternative options found for ORNTA1002AT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA1002AT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA1002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT0 vs ORNA1002AT3 |
ORNA1002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT0 vs ORNA1002ATS |
ORNA1002AT3 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA1002AT0 vs ORNA1002AT3 |
DFNA1002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1002AT0 vs DFNA1002ATS |
ORNA1002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA1002AT0 vs ORNA1002ATS |
ORNTA1002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1002AT0 vs ORNTA1002ATS |
ORNTA1002AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT0 vs ORNTA1002AUF |
ORNTA1002AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT0 vs ORNTA1002AT1 |
ORNTA1002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT0 vs ORNTA1002AT3 |
ORNTA1002AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1002AT0 vs ORNTA1002AUF |