-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49R0057
|
Newark | Resistor, Resistor Array 4 10Kohm 0.1%, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 0.1%, Voltage Rating:100V, Power Rating Per Resistor:100Mw Rohs Compliant: Yes |Vishay ORNTA1002AT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2317 |
|
$2.2900 / $3.9900 | Buy Now |
DISTI #
79AH5653
|
Newark | Ornta,10K,0.1%abs,0.05%ratio,t1,e3 Rohs Compliant: Yes |Vishay ORNTA1002AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
87R0432
|
Newark | Resistor, Resistor Array 4 10Kohm 100 Mw ±0.1%, Full Reel, Resistance:10Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 0.1%, Voltage Rating:100V, Qualification:- Rohs Compliant: Yes |Vishay ORNTA1002AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 / $1.9200 | Buy Now |
DISTI #
ORNTA1002AT1
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Tape and Reel (Alt: ORNTA1002AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7280 / $2.4867 | Buy Now |
DISTI #
49R0057
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 0.1%, 400 mW, 4 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film - Product that comes on tape, but is not reeled (Alt: 49R0057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 2317 Partner Stock |
|
$2.4900 / $3.7500 | Buy Now |
DISTI #
71-ORNTA1002AT1
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant | 2043 |
|
$1.8100 / $3.8800 | Buy Now |
|
Future Electronics | RES ARRAY 4 RES 10K OHM 8SOIC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620 | 3 |
|
$2.6700 / $4.0050 | Buy Now |
DISTI #
ORNTA1002AT1
|
TTI | Resistor Networks & Arrays 10Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$1.7400 / $1.8500 | Buy Now |
DISTI #
ORNTA1002AT1.
|
TTI | Resistor Networks & Arrays 10Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ORNTA1002AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA1002AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ORNTA1002AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA1002AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA1002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT1 vs ORNA1002AT3 |
ORNA1002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT1 vs ORNA1002ATS |
ORNA1002AT3 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA1002AT1 vs ORNA1002AT3 |
DFNA1002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1002AT1 vs DFNA1002ATS |
ORNTA1002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT1 vs ORNTA1002AT0 |
ORNA1002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA1002AT1 vs ORNA1002ATS |
ORNTA1002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1002AT1 vs ORNTA1002ATS |
ORNTA1002AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT1 vs ORNTA1002AUF |
ORNTA1002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1002AT1 vs ORNTA1002AT3 |
ORNTA1002AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1002AT1 vs ORNTA1002AUF |