Part Details for ORNTA2002AT5 by Vishay Intertechnologies
Overview of ORNTA2002AT5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA2002AT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNTA2002AT5
|
Avnet Americas | Res Thin Film NET 20kOhm 0.1% 2/5W ±25ppm/°C Isolated Molded 8-Pin SOIC SMD T/R - Tape and Reel (Alt: ORNTA2002AT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7280 / $2.8812 | Buy Now |
DISTI #
71-ORNTA2002AT5
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.1600 | Buy Now |
Part Details for ORNTA2002AT5
ORNTA2002AT5 CAD Models
ORNTA2002AT5 Part Data Attributes:
|
ORNTA2002AT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA2002AT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA2002AT5
This table gives cross-reference parts and alternative options found for ORNTA2002AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA2002AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA2002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA2002AT5 vs ORNA2002ATS |
ORNA2002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA2002AT5 vs ORNA2002AT0 |
DFNA2002AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA2002AT5 vs DFNA2002AT5 |
DFNA2002ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA2002AT5 vs DFNA2002ATF |
ORNA2002ATS | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA2002AT5 vs ORNA2002ATS |
ORNTA2002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA2002AT5 vs ORNTA2002AT3 |
ORNA2002AT0 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA2002AT5 vs ORNA2002AT0 |
ORNA2002AT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA2002AT5 vs ORNA2002AT5 |
ORNA2002AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA2002AT5 vs ORNA2002AUF |
ORNTA2002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA2002AT5 vs ORNTA2002ATS |