Part Details for OS203012MU5QP1 by C&K
Overview of OS203012MU5QP1 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS203012MU5QP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4533
|
Newark | Slide Switch, Dp3T, 0.1A, 30Vdc, Tht, Contact Configuration:Dp3T, Switch Operation:On-On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |C&k Components OS203012MU5QP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 531 |
|
$0.7170 / $0.7820 | Buy Now |
DISTI #
CKN9554-ND
|
DigiKey | SWITCH SLIDE DP3T 100MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2245 In Stock |
|
$0.5863 / $1.1300 | Buy Now |
DISTI #
611-OS203012MU5QP1
|
Mouser Electronics | Slide Switches DP3T On-On-On RoHS: Compliant | 1205 |
|
$0.5860 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 1 | 0 |
|
$0.7200 | Buy Now |
DISTI #
51616045
|
Verical | Switch Slide ON ON ON DP3T Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1510 | Americas - 5400 |
|
$0.6757 / $1.3245 | Buy Now |
DISTI #
OS203012MU5QP1
|
TTI | Slide Switches DP3T On-On-On RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Container: Each | Americas - 0 |
|
$0.5210 / $0.5420 | Buy Now |
DISTI #
OS203012MU5QP1
|
TME | Switch: slide, Pos: 3, DP3T, 0.3A/30VDC, ON-ON-ON, THT, -30÷70°C Min Qty: 350 | 0 |
|
$0.6120 / $0.6550 | RFQ |
DISTI #
C&K Components OS203012MU5QP1
|
PEI Genesis | Slide Switch, 3 Pos | 5403 |
|
Buy Now | |
DISTI #
000000000000766981
|
Sager | Slide Switches DP3T On-On-On Min Qty: 1050 | 0 |
|
$0.5733 / $0.6143 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH SLIDE DP3T 100MA 30V | 777 |
|
$0.6405 / $0.9198 | Buy Now |
Part Details for OS203012MU5QP1
OS203012MU5QP1 CAD Models
OS203012MU5QP1 Part Data Attributes
|
OS203012MU5QP1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS203012MU5QP1
C&K
SLIDE SWITCH, DP3T, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 17 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 10 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |