Part Details for OS203013MT7QN1 by C&K
Overview of OS203013MT7QN1 by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS203013MT7QN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5785
|
Newark | Slide Switch, Os Series, Dp3T, Vertical, Panel, 300 Ma Rohs Compliant: Yes |C&k Components OS203013MT7QN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 609 |
|
$0.8300 / $1.3300 | Buy Now |
DISTI #
CKN9548-ND
|
DigiKey | SWITCH SLIDE DPDT 300MA 30V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
999 In Stock |
|
$0.5626 / $1.0800 | Buy Now |
DISTI #
611-OS203013MT7QN1
|
Mouser Electronics | Slide Switches DP3T On-Off-On | 1015 |
|
$0.5550 / $1.0700 | Buy Now |
DISTI #
V99:2348_14456091
|
Arrow Electronics | Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1625 | Americas - 475 |
|
$0.0959 / $0.1712 | Buy Now |
DISTI #
51578070
|
Verical | Switch Slide ON OFF ON DPDT Top Slide 0.3A 30VDC 10000Cycles Solder Lug Panel Mount Bulk Min Qty: 200 Package Multiple: 200 Date Code: 1533 | Americas - 1600 |
|
$0.8757 / $1.0750 | Buy Now |
DISTI #
C&K Components OS203013MT7QN1
|
PEI Genesis | Slide Switch, 3 Pos | 0 |
|
Buy Now | |
DISTI #
000000000000766983
|
Sager | Slide Switches DP3T On-Off-On | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SWITCH SLIDE DPDT 300MA 30V | 310 |
|
$0.6832 / $0.9803 | Buy Now |
Part Details for OS203013MT7QN1
OS203013MT7QN1 CAD Models
OS203013MT7QN1 Part Data Attributes
|
OS203013MT7QN1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS203013MT7QN1
C&K
SLIDE SWITCH, DP3T, LATCHED, 0.3A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 9.9 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.2 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 6 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |